Manufacturer Part #
0402ESDA-MLP7
MLP Series 35V 0.05 pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor
| |||||||||||
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Eaton 0402ESDA-MLP7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton 0402ESDA-MLP7 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 35V |
Capacitance: | 0.05pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 0.1nA |
Storage Temperature Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
10,000
$0.117
20,000
$0.115
30,000
$0.114
50,000
$0.113
100,000+
$0.11
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.117 / Stock: 0 Qty: 10,000+$0.117 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.117 / Stock: 0 Qty: 10,000+$0.117 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.117 / Stock: 0 Qty: 10,000+$0.117 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.117 / Stock: 380,000 Qty: 10,000+$0.117 Stock: 380,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount