text.skipToContent text.skipToNavigation
Product Specification Section
Eaton 0402ESDA-MLP1 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Capacitance: 0.05pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.1nA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks