Manufacturer Part #
TR-0603FA250-R
0603FA Series Fast-Acting 32 V 0.25 A 0603 Surface Mount Chip™ Fuse
Product Specification Section
Eaton TR-0603FA250-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton TR-0603FA250-R - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 0.25A |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000
$0.55
10,000
$0.54
15,000
$0.535
20,000
$0.53
25,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount