text.skipToContent text.skipToNavigation

Manufacturer Part #

SPFJ250.X

SPFJ Series Fast-Acting 1000 V 250 A Ø 38.1 x 144.02 mm Solar Fuse

Product Specification Section
Littelfuse SPFJ250.X - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 250A
Dimension: L  181mm x D  50.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.20
USD
Quantity
Web Price
1
$214.20
3
$210.86
5
$209.32
10
$207.25
20+
$204.00