Manufacturer Part #
BK1-S500-1-6-R
S500 Series Fast-Acting 250 VAC 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse
Product Specification Section
Eaton BK1-S500-1-6-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK1-S500-1-6-R - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Response Characteristic: | Fast-Acting |
Current Rating: | 1.6A |
Dimension: | L 20mm x D 5mm |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.147
3,000
$0.142
5,000
$0.14
15,000
$0.136
25,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount