text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S500-1-6-R

S500 Series Fast-Acting 250 VAC 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Eaton BK1-S500-1-6-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1.6A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Web Price
1,000
$0.143
3,000
$0.139
10,000
$0.135
20,000
$0.132
40,000+
$0.128
Product Variant Information section