text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/SC-30

SC Series 30 A 480 V AC 300 V DC Ceramic Non-Standard Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Eaton BK/SC-30 - Technical Attributes
Attributes Table
Voltage Rating: 480V
Response Characteristic: Time Delay
Current Rating: 30A
Dimension: L  41.1mm x D  10.141mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,999
USA:
32,999
117,149
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.10
USD
Quantity
Web Price
1
$4.10
20
$3.91
50
$3.83
200
$3.70
500+
$3.50
Product Variant Information section