text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S506-6.3-R

S506 Series Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2202
Product Specification Section
Eaton BK/S506-6.3-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 6.3A
Resistance: 0.0071Ω
Interrupting Rating: 63A
Typical Melting I2t (A2sec): 237.6A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
15,418
USA:
15,418
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Web Price
1
$0.495
500
$0.48
2,000
$0.465
7,500
$0.445
25,000+
$0.42