Manufacturer Part #
BK/S506-6.3-R
S506 Series Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse
Product Specification Section
Eaton BK/S506-6.3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/S506-6.3-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Time Delay |
Current Rating: | 6.3A |
Resistance: | 0.0071Ω |
Interrupting Rating: | 63A |
Typical Melting I2t (A2sec): | 237.6A |
Dimension: | L 20mm x D 5.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
100
$0.50
500
$0.48
3,000
$0.46
10,000
$0.445
30,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder