Manufacturer Part #
37211600001
372 Series Time Lag 250 V 1.6 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 2330 |
Product Specification Section
Littelfuse 37211600001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 37211600001 - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Response Characteristic: | Time Lag |
Current Rating: | 1.6A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 8mm x D 8.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$0.41
3,000
$0.395
10,000
$0.385
20,000
$0.375
40,000+
$0.365
Product Variant Information section
Available Packaging
- Ammo Pack Qty: 1,000+ / Web Price: $0.41 / Stock: 1,000 Qty: 1,000+$0.41 Stock: 1,000
- Ammo PackSelected Variant Qty: 1,000+ / Web Price: $0.41 / Stock: 9,000 Qty: 1,000+$0.41 Stock: 9,000
- Ammo Pack Qty: 1,000+ / Web Price: $0.41 / Stock: 183,000 Qty: 1,000+$0.41 Stock: 183,000
- Ammo Pack Qty: 1,000+ / Web Price: $0.41 / Stock: 0 Qty: 1,000+$0.41 Stock: 0
- Ammo Pack Qty: 1,000+ / Web Price: $0.41 / Stock: 0 Qty: 1,000+$0.41 Stock: 0
Package Qty:
1000 per
Package Style:
RADIAL
Mounting Method:
Through Hole