text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 37211600001 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1.6A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,602
Germany (Online Only):
6,602
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks