Manufacturer Part #
2920L185DR
2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 2920L185DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 2920L185DR - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
Littelfuse is a global company providing the broadest selection of circuit protection solutions in the world today.
Littelfuse products are vital components in virtually every application powered by electrical energy
Resetable fuses from Littelfuse come in radial and surface mount packages
Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical
The 2920L185DR is a surface mount resettable fuse with a hold current of 1.85 amps. The 2920185LDR is rated at 33 volts and has a trip current of 8 amps.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,500
$0.255
4,500
$0.245
6,000
$0.245
15,000
$0.235
22,500+
$0.23
Product Variant Information section
Available Packaging
- Reel Qty: 1,500+ / Web Price: $0.255 / Stock: 0 Qty: 1,500+$0.255 Stock: 0
- ReelSelected Variant Qty: 1,500+ / Web Price: $0.255 / Stock: 0 Qty: 1,500+$0.255 Stock: 0
- Reel Qty: 1,500+ / Web Price: $0.255 / Stock: 151,500 Qty: 1,500+$0.255 Stock: 151,500
- Reel Qty: 1,500+ / Web Price: $0.255 / Stock: 4,500 Qty: 1,500+$0.255 Stock: 4,500
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount