text.skipToContent text.skipToNavigation

Manufacturer Part #

0SPF030.HXR

SPF Series 1000 V 30 A Through Hole Fast Acting Cartridge Solar Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Littelfuse 0SPF030.HXR - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 0.003Ω
Interrupting Rating: 20kA
Typical Melting I2t (A2sec): 3290
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,600
Germany (Online Only):
2,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
1000
Total
$13,890.00
USD
Quantity
Web Price
100+
$23.15
Product Variant Information section