Manufacturer Part #
0SPF005.HXR
SPF Series 1000 V 5 A Through Hole Fast Acting Cartridge Solar Fuse
Product Specification Section
Littelfuse 0SPF005.HXR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
11/21/2022 Details and Download
With regards to the above reference, Littelfuse would like to inform you that we had implemented packaging material (Outer carton box) change to SPF Series fuses with PCB mount termination (0SPFxxx.HXR). This packaging change is to avoid transit damages. There is no change to fit, form or function of the actual product. Due to the time sensitivity in the issue, we had already started implementing this in the production line. Implementation date was on 17th Oct 2022.
Part Status:
Active
Active
Littelfuse 0SPF005.HXR - Technical Attributes
Attributes Table
Voltage Rating: | 1000V |
Response Characteristic: | Fast-Acting |
Current Rating: | 5A |
Resistance: | 0.041Ω |
Interrupting Rating: | 20kA |
Typical Melting I2t (A2sec): | 43 |
Dimension: | L 38.1mm x D 10.31mm |
Package Style: | CARTRIDGE |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
100+
$23.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Through Hole