text.skipToContent text.skipToNavigation

Manufacturer Part #

0505025.MXEP

Cartridge Fuses 500V 25A 3AB PT PB-FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2347
Product Specification Section
Littelfuse 0505025.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 500VAC
Response Characteristic: Fast-Acting
Current Rating: 25A
Resistance: 0.0048Ω
Interrupting Rating: 30kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 210A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
900
Germany (Online Only):
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.00
USD
Quantity
Web Price
100
$2.89
300
$2.82
400
$2.80
1,000
$2.74
1,500+
$2.68