Manufacturer Part #
0505020.MXP
505 Series Fast-Acting 500 V 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Bulk Package Style:CARTRIDGE | ||||||||||
Date Code: | 2233 |
Product Specification Section
Littelfuse 0505020.MXP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0505020.MXP - Technical Attributes
Attributes Table
Voltage Rating: | 500V |
Response Characteristic: | Fast-Acting |
Current Rating: | 20A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 31.75mm x D 6.35mm |
Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000
$1.97
2,000+
$1.92
Product Variant Information section
Available Packaging
- Bulk Qty: 1,000+ / Web Price: $2.03 / Stock: 0 Qty: 1,000+$2.03 Stock: 0
- Bulk Qty: 1,000+ / Web Price: $2.03 / Stock: 0 Qty: 1,000+$2.03 Stock: 0
- BulkSelected Variant Qty: 1,000+ / Web Price: $1.97 / Stock: 2,000 Qty: 1,000+$1.97 Stock: 2,000
- Bulk Qty: 1,000+ / Web Price: $1.97 / Stock: 1,000 Qty: 100+$1.97 Stock: 1,000
Package Qty:
1000 per Bulk
Package Style:
CARTRIDGE