Manufacturer Part #
029707.5WXNV
297 Series Fast-Acting 32V 7.5 A 10.9 x 8.8 mm MINI® Brown Blade Fuse
Product Specification Section
Littelfuse 029707.5WXNV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 029707.5WXNV - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 7.5A |
Resistance: | 10.85mΩ |
Interrupting Rating: | 1000A |
Operating Temp Range: | -40°C to +125°C |
Color: | Brown |
Typical Melting I2t (A2sec): | 68A |
Dimension: | L 10.9mm x W 8.8mm |
Package Style: | BLADE |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.147
300
$0.142
1,250
$0.137
4,000
$0.133
15,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
BLADE
Mounting Method:
Through Hole