Manufacturer Part #
SMTU2032-LF
Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder
Product Specification Section
Renata Batteries SMTU2032-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries SMTU2032-LF - Technical Attributes
Attributes Table
Dimension: | H 5.4mm x L 28.5mm x W 20mm |
Mounting Method: | Surface Mount |
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.
As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.
Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$1.42
75
$1.39
250
$1.36
750
$1.33
2,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount