text.skipToContent text.skipToNavigation

Manufacturer Part #

BX0036

1 Cell C 32.11 mm PC Pin Solder Tab Battery Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin BX0036 - Technical Attributes
Attributes Table
Battery Cell Size: C
Dimension: H  25.1mm x L  59.1mm x W  30.2mm
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.46
USD
Quantity
Web Price
1
$5.46
15
$5.40
40
$5.36
100
$5.32
250+
$5.24
Product Variant Information section