Manufacturer Part #
BX0035
1 Cell AA 30.30 mm PCB Through Hole Battery Holder
Product Specification Section
Bulgin BX0035 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin BX0035 - Technical Attributes
Attributes Table
Battery Cell Size: | 4/5 A |
Dimension: | H 30.3mm x L 60.3mm x W 21.6mm |
Termination Style: | Solder Lug |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
218
USA:
158
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$3.87
20
$3.71
50
$3.63
125
$3.54
300+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount