text.skipToContent text.skipToNavigation

Manufacturer Part #

BX0023

9 V 1 Cell Nylon Flange Panel Battery Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Bulgin BX0023 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Dimension: H  29mm x L  60mm x W  53mm
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
7
USA:
7
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.47
USD
Quantity
Web Price
1
$7.47
5
$7.37
25
$7.27
50
$7.23
150+
$7.11
Product Variant Information section