Manufacturer Part #
M4Z32-BR00SH1
M4Z Series 3 V 120 mAh Surface Mount Non-Volatile Zeropower® SNAPHAT Battery
Product Specification Section
STMicroelectronics M4Z32-BR00SH1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M4Z32-BR00SH1 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 2.8V |
Capacity: | 120mAh |
Rechargeable: | No |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
23
$6.19
69
$6.14
115
$6.12
460
$6.06
690+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount