text.skipToContent text.skipToNavigation

Manufacturer Part #

L92VP

Size AAA Ultimate Lithium Cylindrical Cell Battery

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Date Code: 2428
Product Specification Section
Energizer L92VP - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 1.5V
Battery Cell Size: AAA
Rechargeable: No
Discharge Current: 1.5A
Operating Temp Range: -40°C to +60°C
Dimension: H  44.5mm x D  10.5mm
Storage Temperature Range: -40°C to +60°C
Pricing Section
Global Stock:
2,350
USA:
2,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1175
Multiple Of:
1175
Total
$2,138.50
USD
Quantity
Web Price
1,175+
$1.82