text.skipToContent text.skipToNavigation

Manufacturer Part #

EN93

ENERGIZER INDUSTRIAL ALK C size cell 1.5 V, 7.2 Ah

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Energizer EN93 - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: C
Rechargeable: No
Operating Temp Range: -40°C to +122°C
Dimension: H  50mm x D  26.2mm
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
72
Total
$63.00
USD
Quantity
Web Price
72
$0.875
144
$0.855
288
$0.83
360
$0.82
1,080+
$0.775
Product Variant Information section