text.skipToContent text.skipToNavigation

Manufacturer Part #

ECR1220BP

CR1220 lithium coin cell battery in blister pack packaging

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Energizer ECR1220BP - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 37mAh
Rechargeable: No
Number of Cells: 1
Operating Temp Range: -30°C to +70°C
Dimension: H  2mm x D  12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
1
Total
$114.48
USD
Quantity
Web Price
1
$1.63
25
$1.59
75
$1.55
150
$1.52
400+
$1.45
Product Variant Information section