Manufacturer Part #
CR2016VP
CR2016 Series Ø20 x 1.6 mm 100 mAh to 2 V (3V Nom) Lithium Coin Cell Battery
Product Specification Section
Energizer CR2016VP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Energizer CR2016VP - Technical Attributes
Attributes Table
Chemistry: | Lithium Ion |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 90mAh |
Rechargeable: | No |
Termination Style: | Vertical |
Diameter: | 20mm |
Operating Temp Range: | -30°C to +60°C |
Dimension: | H 1.6mm |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800
$0.31
1,600
$0.305
2,400
$0.30
3,200+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
Fuse Block / Clip / Holder