Manufacturer Part #
NUCLEO-F401RE
STM32F401RE Embedded Nucleo STM32F4 MCU 32-Bit ARM Cortex-M3 Evaluation Board
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Bulk | ||||||||||
Date Code: |
STMicroelectronics NUCLEO-F401RE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics NUCLEO-F401RE - Technical Attributes
Application Type: | Application Development |
Core Supported: | STM32F401RE |
Features & Applications
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.
Key Features:
- STM32 microcontroller with LQFP64 package
- Two types of extension resources
Arduino Uno Revision 3 connectivity
STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os - mbed-enabled (http://mbed.org)
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector
selection-mode switch to use the kit as a standalone ST-LINK/V2-1 - Flexible board power supply
USB VBUS or external source(3.3 V, 5 V, 7 - 12 V)
Power management access point - Three LEDs
USB communication (LD1), user LED (LD2), power LED (LD3) - Two push buttons: USER and RESET
- USB re-enumeration capability: three different interfaces supported on USB
Virtual Com port
Mass storage
Debug port
Available Packaging
- Bulk Qty: 1+ / Web Price: $13.65 / Stock: 0 Qty: 1+$13.65 Stock: 0
- Bulk Qty: 1+ / Web Price: $13.65 / Stock: 0 Qty: 1+$13.65 Stock: 0
- BulkSelected Variant Qty: 1+ / Web Price: $13.65 / Stock: 0 Qty: 1+$13.65 Stock: 0
- Bulk Qty: 1+ / Web Price: $13.65 / Stock: 0 Qty: 1+$13.65 Stock: 0
- Bulk Qty: 1+ / Web Price: $13.65 / Stock: 92 Qty: 1+$13.65 Stock: 92
Package Qty:
1 per Bulk