text.skipToContent text.skipToNavigation

Manufacturer Part #

TX6S-8034

System on Module 800MHz MCIMX6S7 256MB SDRAM 128MB ROM

ECAD Model:
Mfr. Name: Ka-Ro
Standard Pkg:
Date Code:
Product Specification Section
Ka-Ro TX6S-8034 - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: i.MX6
Features & Applications

Ka-Ro Electronics Computer-on-Module TX6 with NXP i.MX 6 Solo 800 MHz Single ARM Cortex A9 Core, 256 MB RAM, 128 MB NAND Flash Industrial  Operating Temperature

Product Highlights:

  • Processor: NXP i.MX6 Solo
  • Software: Linux, Microsoft Windows Embedded

Applications:

  • Industrial
  • Medical Devices
  • Transportation

See our line of Ka-Ro Computer-on-Modules and Development Kits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$73.26
USD
Quantity
Web Price
1
$73.26
2
$72.44
4
$71.62
5
$71.36
15+
$69.77