text.skipToContent text.skipToNavigation

Manufacturer Part #

TX28-4031

454 MHz 128 MB RAM 128 MB NAND Flash i.MX28 ARM-9 Core Computer On Module

Product Specification Section
Ka-Ro TX28-4031 - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: i.MX28
Features & Applications

Ka-Ro Electronics Computer-on-module TX28 with NXP i.MX28 454 MHz Single ARM9 Core,128 MB RAM, 128 MB NAND Flash Industrial Operating Temperature

Product Highlights:

  • Processor: NXP i.MX6 Ultralite
  • Software: Linux

Applications:

  • Industrial
  • Medical Devices
  • Transportation

See our line of Ka-Ro Computer-on-Modules and Development Kits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1
Total
$139,540.00
USD
Quantity
Web Price
1
$73.26
2
$72.44
4
$71.62
5
$71.36
15+
$69.77