text.skipToContent text.skipToNavigation

Manufacturer Part #

R0E000200KCT00

On Chip Debugger System for RX600 Series Microcontrollers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R0E000200KCT00 - Technical Attributes
Attributes Table
Application Type: Emulator
Core Supported: RX600
Features & Applications

The R0E000200KCT00 E20 emulator is available for sophisticated debugging as it supports the debugging functions as well as E1 emulator, and in addition, it provides enhanced trace functions, RAM monitor functions and other functions as well. It is also usable as a flash programmer.

Some extensive debugging functions have been added such as a large capacity of trace (2M branches or cycles), Real-time RAM monitor function (4K byte), C0 coverage function, and so on. Moreover, it is less expensive than E10A-USB emulator and is a high cost-performance developing tool. By using these sophisticated debugging functions, it is available for easy evaluation and analysis of problems during debugging, which contributes to shorten the debugging period very much.

Features:

  • Supported MCUs:
    • RX Family (all products)
    • SH Family
    • R8C Family
  • USB 1.1/2.0 (Full Speed/High Speed)
  • 14-pin interface, 38-pin interface
  • C source level debugging and realtime emulation
  • Referencing/changing memory and internal I/O during program execution, referencing/changing memory contents
  • Event detection function (total 12 channels):
    • Execution PC: 8 channels
    • Operand access: 4 channels
    • Combined: OR/cumulative AND/state transition
  • Software break (total 256 channels)
  • Use of on-chip break events
  • Trace (2 million branches or cycles) Ability to set event acquisition conditions and start/stop conditions
  • Performance measurement:
    • Two 32-bit counters or one 64-bit counter
  • C0 coverage function
  • Realtime RAM monitor 4 KB (1 KB × 4 blocks)
  • Hot plug-in function

View the complete family of RX600 Development Tools

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,029.42
USD
Quantity
Web Price
1
$1,029.42
2
$1,014.41
3
$1,005.73
4
$999.62
5+
$980.40