text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5510-WL_EK_AB

Magnetic Sensor Development Tools Adapter Board

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5510-WL_EK_AB - Technical Attributes
Attributes Table
Application Type: Position Sensing
Core Supported: AS5510
Supply Voltage: 2.5V to 3.6V
InterfaceType / Connectivity: I2C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.69
USD
Quantity
Web Price
1
$15.69
5
$15.51
30
$15.32
100
$15.19
300+
$14.94
Product Variant Information section