Manufacturer Part #
XR20M1280L24-0B-EB
Evaluation Board for XR20M1280IL24 I2C/SPI UART Interface
Product Specification Section
MaxLinear XR20M1280L24-0B-EB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
XR20M1280L24-0B-EB是一款评估板,适用于I2C或SPI通用异步接收器和发送器(UART)接口,带集成的电平转换器和128字节的发送和接收FIFO。
XR20M1280是一款I2C或SPI UART,具有可编程的发送和接收FIFO触发电平、自动硬件和软件流控制和高达24 Mbps的数据传输速率。
特性:
- CPU接口、UART和GPIO信号集成电平转换器
- 可选的I2C/SPI总线接口
- 最大26 MHz的SPI时钟
- 24 Mbps的最大UART数据传输速率
- 多达16个GPIO
- 128字节TX和RX FIFO
- 可编程TX/RX触发电平
- TX/RX FIFO电平计数器
- 独立TX/RX波特率发生器
- 小数波特率发生器
- 自动RTS/CTS硬件流控制
- 自动XON/XOFF软件流控制
- 自动RS-485半双工方向控制
- 多分支模式,带自动地址检测(RX)
- 多分支模式,带地址字节控制(TX)
- 睡眠模式,带自动唤醒
- 红外(IrDA 1.0和1.1)模式
- 1.62 V至3.63 V工作电源电压
- 5 V容差输入
- 晶体振荡器或外部时钟输入
应用:
- 个人数字助理(PDA)
- 蜂窝电话/数据设备
- 电池供电的设备
- 全球定位系统(GPS)
- 蓝牙
查看XR20M1280系列I2C/SPI UART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$42.89
3
$42.36
10
$41.79
20
$41.46
40+
$40.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk