text.skipToContent text.skipToNavigation

Manufacturer Part #

SX8635EVK

Evaluation Board for SX8635 Capacitive Button and Wheel Touch Controller

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1210
Product Specification Section
Semtech SX8635EVK - Technical Attributes
Attributes Table
Application Type: Touch Sensing
Core Supported: SX8635
Features & Applications

The SX8635EVK is an Evaluation Board for ultra low power, fully integrated 12-channel solution for capacitive touch-buttons and wheel with proximity detection applications. Unlike many capacitive touch solutions, the SX8635 features dedicated capacitive sense inputs (that requires no external components) in addition to 8 general purpose I/O ports (GPIO). Each GPIO is typically configured as LED driver with independent PWM source for enhanced lighting control such as intensity and fading.

Features:

  • Complete Twelve Sensors Capacitive Touch Controller for
    • Buttons and Wheel
      • Pre-configured for 6 Buttons and a Wheel
      • 12 LED Drivers with Individual Intensity, Fading Control and Autolight Mode
  • 256 steps PWM Linear and Logarithmic control
  • Proximity Sensing up to several centimeters
  • High Resolution Capacitive Sensing
  • Up to 100pF of Offset Capacitance Compensation at Full Sensitivity
  • Capable of Sensing through Overlay Materials up to 5mm thick
  • Extremely Low Power Optimized for Portable Application
    • 8 uA (typ) in Sleep Mode
    • 80 uA (typ) in Doze Mode (Scanning Period 195 ms)
    • 220 uA (typ) in Active Mode (Scanning Period 30 ms)
  • Programmable Scanning Period from 15 ms to 1500 ms
  • Auto Offset Compensation
    • Eliminates False Triggers due to Environmental
    • Factors (Temperature, Humidity)
  • Initiated on Power-up and Configurable Intervals
  • Multi-Time In-Field Programmable Firmware Parameters for Ultimate Flexibility
    • On-chip user programmable memory for fast, self contained start-up
  • "Smart" Wake-up Sequence for Easy Activation from Doze
  • No External Components per Sensor Input
  • Internal Clock Requires No External Components
  • Differential Sensor Sampling for Reduced EMI
  • 400 KHz Fast-Mode I²C Interface with Interrupt
  • -40°C to +85°C Operation

Applications:

  • Notebook/Netbook/Portable/Handheld computers
  • Cell phones, PDAs
  • Consumer Products, Instrumentation, Automotive
  • Mechanical Button Replacement
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$257.25
USD
Quantity
Web Price
1
$257.25
2
$253.50
3
$251.34
4
$249.81
5+
$245.00
Product Variant Information section