Manufacturer Part #
SP6132EB
Evaluation Board for SP6132 Input Synchronous Step Down Switching Controller
MaxLinear SP6132EB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Features & Applications
The SP6132 is a synchronous step-down switching regulator controller optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12 V step down with 5 V used to power the controller. This lower VCC voltage minimizes power dissipation in the part. The SP6132H is designed to drive a pair of external NFETs using a fixed 300 kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection. The SP6132 is available in the cost and space saving 10-pin MSOP.
The SP6132 is wide input, synchronous step-down switching controller optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12 V step down with 5 V used to power the controller. This lower VCC voltage minimizes power dissipation in the part.
The SP6132 is designed to drive a pair of external NFETs using a fixed 300 kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection.The SP6132 is available in the cost and space saving 10-pin MSOP.
Features:
- 3 V to 15 V Step Down Achieved Using Dual Input.
- On-Board 1.5 Ω sink (2 Ω source) NFET Drivers.
- Up to 30 A Output Capability.
- Highly Integrated Design, Minimal Components.
- UVLO Detects Both VCC and VIN.
- Short Circuit Protection with Auto-Restart.
- Wide BW Amp Allows Type II or III Compensation.
- Programmable Soft Start.
- Fast Transient Response.
- High Efficiency: Greater than 95% Possible.
- A Synchronous Start-Up into a Pre-Charged Output.
- Small 10-Pin MSOP Package.
Available Packaging
Package Qty:
1 per Bulk