Manufacturer Part #
SC403BEVB
Evaluation Board for 10 A EcoSpeed® Integrated FET Regulator w/ Programmable LDO
Semtech SC403BEVB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Semtech SC403BEVB - Technical Attributes
Application Type: | Voltage Linear Regulation |
Core Supported: | SC403B |
Features & Applications
The SC403BEVB is a Evaluation Board for 10 A Ecospeed Integrated FET Regulator with Programmable LDO. It is a is a stand-alone synchronous EcoSpeed® buck power supply which incorporates Semtech’s advanced patented adaptive on-time control architecture. It provides excellent light-load efficiency and fast transient response.
It features integrated power MOSFETs, a bootstrap switch, and a programmable LDO in a 5x5 mm package. The device is highly efficient and uses minimal PCB area.
The SC403B supports using standard capacitor types such as electrolytic or special polymer, in addition to ceramic, at switching frequencies up to 1 MHz. The programmable frequency, synchronous operation, and selectable power-save provide high efficiency operation over a wide load range.
Features:
- Power System:
- Input voltage - 3 V to 28 V
- Internal or external bias voltage - 3 V to 5.5 V
- Reference Voltage - 600 mV
- Integrated bootstrap switch
- Programmable LDO output - 200 mA
- 1% reference tolerance -40 to +85 °C
- EcoSpeed® architecture with pseudo-fixed frequency adaptive on-time control
- Logic Input/Output Control:
- Independent control EN for LDO and switcher
- Programmable VIN UVLO threshold
- Power good output
- Selectable power save mode
- Programmable soft start time
- Protections:
- Over-voltage and under-voltage
- TC compensated RDS(ON) sensed current limit
- Thermal shutdown
- Any ESR - SP, POSCAP, OSCON, and ceramic capacitors
- Package:
- Lead-free package - 5x5mm, 32-pin MLPQ
- Fully RoHS/WEEE compliant and halogen-free
Applications:
- Office automation and computing
- Networking and telecommunication equipment
- Point of load power supplies and module replacement
Available Packaging
Package Qty:
1 per Bulk