Manufacturer Part #
SC185QEVB
Evaluation Board For 4 A Synchronous Step-Down Regulator
Product Specification Section
Semtech SC185QEVB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SC185QEVB - Technical Attributes
Attributes Table
Application Type: | DC/DC Converters |
Core Supported: | SC185Q |
Features & Applications
The SC185QEVB is a Evaluation Board for 4 A synchronous step-down regulator. It is designed to operate with an input voltage range of 2.9 V to 5.5 V. The device requires only three external filter components for a complete a step down regulator solution. The output voltage is factory predetermined with an available range of 1.0 V to 3.3 V.
The SC185 is optimized for maximum efficiency over a wide range of load currents. During full load operation, the SC185 operates in PWM mode with fixed 1.5 MHz oscillator frequency, allowing the use of small surface mount external components. As the load decreases, the regulator has the option to transition into Power Save mode maintaining high efficiency or stay in forced PWM mode operation.
Features:
- VIN Range: 2.9 - 5.5 V
- VOUT Options: 1.0 to 3.3 V
- Up to 4 A Output Current
- Ultra-Small Footprint, <1mm Height Solution
- 1.5MHz Switching Frequency
- Optional Power Save Mode Operation
- Efficiency Up to 95%
- Low Output Noise Across Load Range
- Excellent Transient Response
- Start Up into Pre-Bias Output
- 100% Duty-Cycle Low Dropout Operation
- <1 μA Shutdown Current
- Externally Programmable Soft Start Time
- Power Good indicator
- Input Under-Voltage Lockout
- Output Over-Voltage, Current Limit Protection
- Over-Temperature Protection
- 3 mm x 3 mm x 0.6 mm thermally enhanced
- MLPQ-UT16 package
- -40 to +85°C Temperature Range
- Pb-free, Halogen free, and RoHS/WEEE compliant
Applications:
- Desktop Computing
- Set-Top Box
- LCD TV
- Network Cards
- Printer
View the Available SC185 Development Tools
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$26.25
4
$25.89
15
$25.55
25
$25.41
50+
$25.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk