text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6200-WL_DK_ST

Development Kit for the AS6200 Digital Temperature Sensor

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS6200-WL_DK_ST - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: AS6200
Features & Applications

The AS6200 demo offers easy-to-use exploration of the ams digital temperature sensor. It is Bluetooth enabled to communicate with your iOS device. By downloading the companion app from the app store it is possible to modify all settings of the sensor and observe the impact on power power consumption and conversion rate.

All three demos could be paired up at the same time to find the optimal settings for your needs. It even enables to record a temperature sequence to compare it with different settings of the temperature sensor demo.

Finally the app does provide basic information of the product and help to understand the principals of the alert mode.

Features: (AS6200 Temperture Sensor)

  • Accuracy:
         ± 0.4°C (0°C to 65°C)
         ± 1°C (-40°C to 125°C)
  • Low Power Consumption:
         6 μA @Operation (typ. @ 4 Hz)
         0.1 μA@Standby (typ.)
  • Power Supply:1.8V to 3.6 V
  • Operating Temperature: -40°C to 125°C
  • Footprint: 1.5 mm x 1.0 mm (WLCSP)

Content:

  • Demo Board
  • IoS App required (must download)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$66.42
USD
Quantity
Web Price
1
$66.42
4
$65.45
10
$64.82
25
$64.19
40+
$63.26
Product Variant Information section