text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228FD5WAQ0RG

LM281B+ 80CRI 5700K RG

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Samsung LED SPMWH1228FD5WAQ0RG - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Cool White
CCT: 5700K
CRI: 80
Minimum Flux: 72.5lm
Typical Flux: 74.5lm
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.80
USD
Quantity
Web Price
4,000
$0.0142
12,000
$0.0136
16,000
$0.0135
40,000
$0.0131
60,000+
$0.0126
Product Variant Information section