Manufacturer Part #
Q65112A8991
Duris Series 4000K Neutral White 2.84V 65 mA Flat Lead LED SMD-4
Product Specification Section
ams OSRAM Q65112A8991 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM Q65112A8991 - Technical Attributes
Attributes Table
Dimensions: | 5.3 x 3 mm |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 80 |
Minimum Flux: | 36lm |
Nominal Current: | 65mA |
Maximum Current: | 180mA |
Test Temperature: | 25°C |
Maximum Temperature: | 120°C |
Application 1: | Standard Indoor |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10,000
$0.0408
20,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount