text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A7904

GB CSHPM1.13-HZKZ-35-0-350-R18 OSLON SSL 150 Gx CSHPM1 Blue, 40lm/W 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65112A7904 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3.1 x 3.1 mm
Color: Blue
Minimum Flux: 39lm
Typical Flux: 42.5lm
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GB CSHPM1.13-HZKZ-35-0-350-R18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Web Price
600
$0.55
1,200+
$0.525