Manufacturer Part #
BXEB-L1120F-40G4000-H-C3
Narrow-Band Phosphor F90 EB Gen 3 LED Module 1120mm 196lm/W 4000K 90CRI
Product Specification Section
Bridgelux BXEB-L1120F-40G4000-H-C3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXEB-L1120F-40G4000-H-C3 - Technical Attributes
Attributes Table
Board Type: | 4ft Slim Board |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 90 |
Typical Flux: | 4598lm |
Nominal Current: | 616mA |
Maximum Current: | 1232mA |
Typical Forward Voltage: | 38.1V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
100+
$9.42
Product Variant Information section
Available Packaging
Package Qty:
100 per