Manufacturer Part #
BXEB-L0560F-35G2000-H-C3
Narrow-Band Phosphor F90 EB Gen 3 LED Module 560mm 192lm/W 3500K 90CRI
Product Specification Section
Bridgelux BXEB-L0560F-35G2000-H-C3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXEB-L0560F-35G2000-H-C3 - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
Board Type: | 2ft Slim Board |
Color: | Warm White |
CCT: | 3500K |
CRI: | 90 |
Typical Flux: | 2252lm |
Nominal Current: | 308mA |
Maximum Current: | 616mA |
Typical Forward Voltage: | 38.1V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$5.59
5
$5.54
20
$5.47
50
$5.43
125+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk