Manufacturer Part #
BXEB-L0140F-40G0500-S-C3
Narrow-Band Phosphor F90 EB Gen 3 LED Module 140mm 172lm/W 4000K 90CRI
Product Specification Section
Bridgelux BXEB-L0140F-40G0500-S-C3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXEB-L0140F-40G0500-S-C3 - Technical Attributes
Attributes Table
Board Type: | 0.5ft Slim Board |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 90 |
Typical Flux: | 516lm |
Nominal Current: | 77mA |
Maximum Current: | 154mA |
Typical Forward Voltage: | 38.5V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
200
$1.68
400+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
200 per