text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7V3N80LHWW

2x6 LH502D Zhaga Book 15 Module, 3000K 70CRI, 6100lm LED Board

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SL-Z7V3N80LHWW - Technical Attributes
Attributes Table
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 5520lm
Typical Flux: 6134lm
Maximum Current: 1.8mA
Typical Forward Voltage: 35.2V
Test Temperature: 60°C
Dimension: 174.2 x 50 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,701.60
USD
Quantity
Web Price
240+
$7.09
Product Variant Information section