Manufacturer Part #
NCB0805A800TR040F
NCB Series 0805 80 Ohm 400 mA 0.4 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
NIC Components NCB0805A800TR040F - Product Specification
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
NIC Components NCB0805A800TR040F - Technical Attributes
Attributes Table
Filter Type: | General Use |
Impedance: | 80Ω |
Tolerance (%): | ±25% |
Rated Current: | 400mA |
DC Resistance-Max: | 0.4Ω |
Case Size: | 0805 (2012 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 2mm x W 1.25mm x H 0.9mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0158
8,000
$0.0156
12,000
$0.0154
20,000
$0.0152
40,000+
$0.0148
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount