CTX10-4-R in Reel by Eaton | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX10-4-R

CTX Series 10 uH 3.4 A Shielded Horizontal SMT OctaPac Toroidal Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Eaton CTX10-4-R - Technical Attributes
Attributes Table
Inductance-Nom: 9.6µH
Rated Current-Max: 3.4A
DC Resistance: 0.019Ω
Core Material: Amorphous Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,564.00
USD
Quantity
Unit Price
600+
$5.94
Product Variant Information section