Manufacturer Part #
TL431CDT
TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOIC-8
Product Specification Section
STMicroelectronics TL431CDT - Product Specification
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
STMicroelectronics TL431CDT - Technical Attributes
Attributes Table
Type: | Shunt Adjustable |
Tolerance (%): | ±2.21% |
Rated Current: | 1mA to 100mA |
Rated Voltage: | 2.495V to 36V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0841
7,500
$0.0819
10,000
$0.0814
25,000
$0.0796
37,500+
$0.0779
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount