Manufacturer Part #
MCASU105SCH6R8DFNA01
MLCC, 0402, 50V, C0H, 6.8pF± 0.5pF, T&R
Product Specification Section
TAIYO YUDEN MCASU105SCH6R8DFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU105SCH6R8DFNA01 - Technical Attributes
Attributes Table
Capacitance: | 6.8pF |
Dielectric: | CH |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.5pF |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±60ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0054
30,000
$0.0053
100,000
$0.0051
200,000
$0.005
400,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount