Manufacturer Part #
CGA3E2X7R1H152K080AA
0603 50V X7R 1.5nF 10% multilayer ceramic capacitor
Product Specification Section
TDK CGA3E2X7R1H152K080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E2X7R1H152K080AA - Technical Attributes
Attributes Table
Capacitance: | 1.5nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
4,000
$0.0091
16,000
$0.0088
40,000
$0.0086
100,000
$0.0084
160,000+
$0.0081
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount