Manufacturer Part #
TJF1051T/3/CM,118
TJF1051 Series 5.5 V 5 Mbps 1/1 Surface Mount Transceiver Half CANbus 8-SO
Product Specification Section
NXP TJF1051T/3/CM,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJF1051T/3/CM,118 - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 50mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.57
5,000
$0.555
7,500+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount